EBM30DCSN

Heilind Number:SULEBM30DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCSN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEBM30DCSN

Detailed Description

The EBM30DCSN is a high-quality board-to-board PCB connector designed for reliable and efficient power transmission. With a two-row, 60-position configuration, this female connector features contacts made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The hairpin contact type and straight orientation offer easy and secure mating, while the thru-hole termination method guarantees a strong and stable connection. Operating at a voltage of 950 VAC and an amperage of 3 A, this connector is suitable for a wide range of applications. With a temperature range of -65 to 125 °C and a matte tin termination plating, it is built to withstand harsh environmental conditions. Compact in size, with a connector height of .61 inches and a width of .37 inches, the EBM30DCSN is ideal for space-constrained PCB layouts. Trust in this connector for seamless and durable power connectivity in your electronic designs.