EBM30DCSS-S288

Heilind Number:SULEBM30DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DCSS-S288

Detailed Description

The EBM30DCSS-S288 is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring two rows of 60 female pins, this connector ensures secure and reliable connections. With a pitch of 3.96mm and voltage rating of 950VAC, it can handle high-power transmission with ease. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its unique hairpin contact type and straddle orientation guarantee optimal signal integrity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's side hole mount type and card extender termination method offer versatile installation options. With a connector height of 15.49mm and width of 9.4mm, it provides a compact yet robust solution. The termination plating of matte tin ensures long-lasting performance, making it ideal for mission-critical systems. Perfect for aerospace, defense, and industrial applications, the EBM30DCSS-S288 is a reliable connectivity solution that meets the highest standards of quality and durability.