EBM30DCSS

Heilind Number:SULEBM30DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCSS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEBM30DCSS

Detailed Description

Introducing the EBM30DCSS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 60 female contacts with gold-plated phosphor bronze construction, it offers excellent conductivity and durability. The hairpin contact type and straight orientation facilitate easy mating and secure connections. With a pitch of 3.96mm and termination method through-hole, it provides efficient PCB assembly. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures solderability. Measuring at a compact height of 15.49mm and width of 9.4mm, the EBM30DCSS is ideal for space-constrained designs in industries such as aerospace, telecommunications, and industrial automation. Trust in this connector for high-reliability performance in your critical electronic systems.