EBM30DCST-S288

Heilind Number:SULEBM30DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DCST-S288

Detailed Description

Introducing the EBM30DCST-S288, a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. With a compact design featuring two rows of 60 female contact positions, this connector is perfect for demanding applications in aerospace, defense, and telecommunications. The contact material is made of durable phosphor bronze with gold plating, ensuring superior conductivity and resistance to corrosion. Its unique hairpin contact type and straddle orientation guarantee secure and stable connections. Operating at a voltage of 950 VAC and an amperage of 3 A, this connector is suitable for high-power applications. With a wide operating temperature range of -65 to 125 °C, it can withstand harsh environmental conditions. The threaded mount type and card extender termination method make installation quick and easy. Trust the EBM30DCST-S288 for your critical connectivity needs.