EBM30DCST

Heilind Number:SULEBM30DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCST
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DCST

Detailed Description

Introducing the EBM30DCST, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features PBT and phosphor bronze construction, ensuring durability and reliable performance. The contact material is gold-plated phosphor bronze, allowing for excellent conductivity and corrosion resistance. The hairpin contact type, with a pitch of 3.96mm, provides secure and stable connections. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. It offers 60 positions, with a 2-row configuration and threaded mount type for easy installation. The termination method is thru-hole, and the termination plating is matte tin, further enhancing reliability. Measuring .61in in height, 9.4mm in width, and with a tail length of 4.06mm, this connector is compact yet powerful. Ideal for use in aerospace, defense, telecommunications, and industrial applications, the EBM30DCST sets the standard for high-reliability connectors.