| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM30DCTD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM30DCTD-S288 |
EBM30DCTD-S288
| Heilind Number: | SULEBM30DCTD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM30DCTD-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EBM30DCTD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures reliable connectivity with a maximum amperage of 3A and voltage rating of 950VAC. With two rows of hairpin contacts and a pitch of 3.96mm, it offers 60 positions for secure mating. The clearance hole mount type and card extender termination method make installation easy and efficient. Operating temperature range of -65 to 125°C ensures suitability for harsh environments. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Matte tin termination plating provides enhanced durability. Suitable for various industries, this connector is a dependable solution for your connectivity needs.

