EBM30DCTH-S288

Heilind Number:SULEBM30DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DCTH-S288

Detailed Description

Introducing the EBM30DCTH-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in a variety of applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance even in demanding environments. With a current rating of 3 A and a voltage capacity of 950 VAC, it offers robust power transmission capabilities. The connector, with two rows of 60 hairpin contacts plated in gold for optimal conductivity, guarantees secure and stable connections. Its clearance hole mount type and card extender termination method make installation quick and easy. The connector's straddle orientation and compact dimensions of 9.4 mm width and 15.49 mm height allow for seamless integration into your PCB layout. With an operating temperature range of -65 to 125 °C and termination plating in matte tin, it ensures reliable performance under extreme conditions. Perfect for high-reliability applications, the EBM30DCTH-S288 is the ideal choice for your connectivity needs.