EBM30DCTH

Heilind Number:SULEBM30DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCTH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DCTH

Detailed Description

SKU EBM30DCTH features a 60-position female connector with PBT housing and Phosphor Bronze contacts, providing reliable connectivity for high-performance applications. Designed for clearance hole mounting with a pitch of 3.96mm (.156 in), this connector offers a secure fit on PCBs. The gold-plated contacts ensure optimal signal transmission, with a voltage rating of 950 VAC and amperage of 3A. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and hairpin contact type facilitate easy insertion and removal. With a compact size of .61 in height and 9.4mm width (.37 in), it is ideal for space-constrained designs. The termination method of Thru Hole with Matte Tin plating guarantees durability. This high-quality connector, part of the Board To Board PCB Connectors and Card Edge Connectors category, is a dependable solution for various electronic systems. (Character count: 951)