EBM30DCTI-S288

Heilind Number:SULEBM30DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DCTI-S288

Detailed Description

Introducing the EBM30DCTI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, threaded mount type, and card extender termination method make it easy to install and secure. Featuring two rows of hairpin contacts with gold plating, it guarantees low contact resistance and high signal integrity. With a pitch of 3.96mm and a voltage rating of 950 VAC, it is suitable for high-speed data transmission and power delivery. Operating in a wide temperature range from -65 to 125°C, it is perfect for industrial and aerospace applications. With a compact size of 9.4mm in width and 15.49mm in height, it saves valuable board space without compromising performance. Trust the EBM30DCTI-S288 for your critical connectivity needs.