| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM30DCTN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM30DCTN-S288 |
EBM30DCTN-S288
| Heilind Number: | SULEBM30DCTN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM30DCTN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EBM30DCTN-S288 is a high-performance PCB connector designed for reliable and secure board-to-board connections. Featuring two rows of 60 female contact positions, this connector offers a pitch of 3.96mm (.156 in) and can handle an amperage of up to 3A at a voltage of 950VAC. The contact material is made of durable phosphor bronze with gold plating for excellent conductivity. With a termination method of card extender and a tail length of 3.94mm (.155 in), installation is quick and easy. The connector is designed for straddle orientation and has a compact height of 15.49mm (.61 in) and width of 9.4mm (.37 in). With a matte tin termination plating and operating temperature range of -65 to 125°C, the EBM30DCTN-S288 is suitable for a wide range of applications, from industrial machinery to telecommunications equipment.

