| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM30DCTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM30DCTN |
EBM30DCTN
| Heilind Number: | SULEBM30DCTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM30DCTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM30DCTN, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a current rating of 3A and a voltage resistance of up to 950VAC, this connector is perfect for industrial applications. Featuring two rows of 60 gold-plated phosphor bronze contacts, it ensures secure and low-resistance connections. The straight orientation and hairpin contact type provide easy and efficient mating. With a robust construction and an operating temperature range of -65 to 125°C, the EBM30DCTN guarantees durability and performance in extreme conditions. Its compact size, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained PCB layouts. Trust in the reliability of this connector for your critical connectivity needs.

