| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM30DCTS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM30DCTS-S288 |
EBM30DCTS-S288
| Heilind Number: | SULEBM30DCTS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM30DCTS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM30DCTS-S288, designed for high-performance applications. This female connector features two rows with a side hole mount type, ensuring secure and stable connection. With a contact material of Phosphor Bronze and gold plating, it guarantees reliable conductivity. The 3A, 950VAC-rated connector offers 60 hairpin contact positions with a pitch of 3.96mm. Operating in a wide temperature range from -65 to 125°C, it is suitable for demanding environments. The matte tin termination plating enhances durability. Measuring at a compact .61in height and 9.4mm width, it is space-efficient. Perfect for industrial and electronic systems, this connector guarantees superior performance and longevity.

