EBM30DCTS

Heilind Number:SULEBM30DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCTS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DCTS

Detailed Description

The EBM30DCTS is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliability in harsh environments. Its gold-plated contacts offer superior conductivity and corrosion resistance, suitable for high-speed data transmission. The 3A, 950VAC rated connector with two rows of 60 positions guarantees efficient power delivery. Featuring a side-hole mount and through-hole termination, installation is convenient and secure. Operating seamlessly in temperatures ranging from -65°C to 125°C, it meets the needs of various industries. With a compact design, measuring just 9.4mm in width and 15.49mm in height, the EBM30DCTS is ideal for space-constrained applications. Trust in its Matte Tin termination plating for durable performance. Efficiently connect PCBs with precision and durability using this Hairpin contact type connector.