| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM30DCTT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM30DCTT-S288 |
EBM30DCTT-S288
| Heilind Number: | SULEBM30DCTT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM30DCTT-S288 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00, 3 A, Female, 2 rows, Threaded mount type, with Card Extender termination method. Phosphor Bronze contacts with Gold plating ensure reliable conductivity, suitable for high voltage applications up to 950 VAC. Featuring a Hairpin contact type in a Straddle orientation, this connector offers 60 positions with a tail length of .155 inches. Operating efficiently in a wide temperature range from -65 to 125 °C, it guarantees performance in various environments. With a compact design, measuring .61 inches in height and 9.4 mm in width, it is ideal for board-to-board PCB connections. The Matte Tin termination plating enhances durability. Perfect for demanding industrial settings, this EBM30DCTTS288 connector is a dependable solution for your connectivity needs.

