EBM30DCTT

Heilind Number:SULEBM30DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCTT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DCTT

Detailed Description

Introducing the EBM30DCTT, a high-performance board-to-board PCB connector perfect for demanding applications. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable connectivity even in harsh environments. Featuring PBT and phosphor bronze construction with gold contact plating, it guarantees excellent conductivity and durability. The female connector has two rows with a total of 60 positions, each with a 3A amperage rating. Its threaded mount type and thru-hole termination method make installation easy and secure. The hairpin contact type and straight orientation further enhance its efficiency. With a compact design measuring only 9.4 mm in width and 15.49 mm in height, it saves space without compromising performance. Trust the EBM30DCTT for all your connectivity needs.