EBM30DCWD

Heilind Number:SULEBM30DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCWD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DCWD

Detailed Description

The EBM30DCWD is a high-quality board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. With a compact form factor, this connector features two rows and 60 positions, ideal for applications requiring multiple connections. The female gender, hairpin contact type, and thru-hole termination method ensure secure and stable connectivity. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity, while gold plating on the contacts enhances signal integrity. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for use in a wide range of environments. Its clearance hole mount type and matte tin termination plating further contribute to its versatility. Overall, the EBM30DCWD is a dependable solution for demanding PCB interconnection needs.