| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM30DCWH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 60 |
| SKU: | SULEBM30DCWH |
EBM30DCWH
| Heilind Number: | SULEBM30DCWH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM30DCWH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM30DCWH, a high-performance board-to-board PCB connector designed for precision and reliability. With a gender of female and two rows of 60 positions, this connector offers seamless connectivity in a straight orientation. Its clearance hole mount type and through-hole termination method ensure easy and secure installation. The contact materials of phosphor bronze with gold plating guarantee excellent conductivity, while the hairpin contact type provides stable connections. Operating at temperatures ranging from -65 to 125°C, with a maximum voltage of 950 VAC, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49 mm and width of 9.4 mm, allows for efficient PCB layout. Trust the EBM30DCWH for your critical electronic connections.

