EBM30DCWI

Heilind Number:SULEBM30DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCWI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEBM30DCWI

Detailed Description

Introducing the EBM30DCWI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 950VAC. The female connector has two rows, each with 60 positions, allowing for secure and efficient connectivity. Its threaded mount type and through-hole termination method provide easy installation on PCB boards. With gold-plated phosphor bronze contacts and a pitch of 3.96mm, it guarantees low contact resistance and high conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of only 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. Trust the EBM30DCWI for superior performance and durability in your electronic designs.