EBM30DCWN

Heilind Number:SULEBM30DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCWN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEBM30DCWN

Detailed Description

Introducing the EBM30DCWN, a high-performance board-to-board PCB connector designed for seamless electronic connections. With a rugged construction featuring PBT and phosphor bronze materials, this female connector ensures reliable signal transmission in demanding environments. The two-row design with 60 positions allows for versatile connectivity options, while the gold-plated contacts guarantee optimal conductivity. Operating at a maximum amperage of 3A and voltage of 950VAC, this connector is suitable for various power and signal applications. Its straight orientation and through-hole termination method make installation easy and efficient. With a tail length of 3.18mm and a compact size of 9.4mm x 15.49mm, this connector is ideal for space-constrained PCB layouts. The matte tin termination plating enhances durability and corrosion resistance, ensuring long-term performance. Whether used in industrial machinery, telecommunications systems, or aerospace equipment, the EBM30DCWN offers unmatched quality and reliability.