EBM30DCWS

Heilind Number:SULEBM30DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCWS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DCWS

Detailed Description

The EBM30DCWS is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze, it ensures long-lasting performance. With a 3A amperage rating and 950VAC voltage capacity, this connector is suitable for high-power applications. The female connector, with two rows and side hole mount type, offers easy installation on PCBs. Its gold-plated phosphor bronze contacts guarantee excellent conductivity, while the hairpin contact type and thru-hole termination method provide secure connections. With 60 positions and a 3.18mm tail length, it accommodates multiple connections efficiently. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable PCB space. The matte tin termination plating ensures corrosion resistance, making it suitable for rugged applications. This connector is part of the EBM30DCWS series, meeting the highest quality standards for performance and reliability. Whether in aerospace, defense, or industrial applications, the EBM30DCWS is the perfect solution for your board-to-board connectivity needs.