EBM30DKAD

Heilind Number:SULEBM30DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DKAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DKAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEBM30DKAD

Detailed Description

Introducing the EBM30DKAD, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage resistance of 950VAC, this connector ensures reliable power transmission. Featuring a female gender with two rows of 60 positions, it offers ample connectivity options. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Its cantilever contact type and right-angle orientation make it suitable for space-constrained installations. With a clearance hole mount type and through-hole termination method, installation is easy and secure. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. The connector's compact dimensions, measuring 13.97mm in height and 9.4mm in width, make it versatile for various PCB designs. With matte tin termination plating and RoHS compliance, it meets industry standards for environmental responsibility. Trust the EBM30DKAD for your critical connectivity needs.