| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM30DKAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM30DKAH |
EBM30DKAH
| Heilind Number: | SULEBM30DKAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM30DKAH |
| ECAD Model: |
Specifications
Detailed Description
The EBM30DKAH is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, it ensures reliable power transmission. Featuring two rows of 60 female contacts, it offers ample connectivity options. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. Its cantilever contact type and right-angle orientation make it suitable for compact designs. The termination method is through-hole with a tail length of 2.54mm, allowing for secure mounting on PCBs. With an operating temperature range of -65 to 125 °C and a connector height of 13.97mm, it is suitable for harsh environments. The connector is RoHS compliant and ideal for use in aerospace, military, and industrial applications.

