EBM30DKAI

Heilind Number:SULEBM30DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DKAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DKAI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DKAI

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM30DKAI, designed for high-performance connectivity in electronic devices. This female connector features two rows for secure attachment, with a threaded mount type ensuring stability in assembly. Its through-hole termination method, along with gold-plated phosphor bronze contacts, guarantees reliable signal transmission with a maximum amperage of 3A and voltage rating of 950VAC. The cantilever contact type and right-angle orientation make it ideal for space-constrained applications. With 60 positions and a pitch of 3.96mm (.156 in), this connector offers versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, it ensures durability in diverse environments. The matte tin termination plating enhances solderability for efficient installation. With a compact size of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, this connector is suitable for various PCB designs. Whether for industrial, telecommunications, or aerospace use, the EBM30DKAI guarantees high-reliability performance in critical systems.