| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM30DKAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM30DKAN |
EBM30DKAN
| Heilind Number: | SULEBM30DKAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM30DKAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM30DKAN, a high-performance female PCB connector designed for seamless board-to-board connectivity. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 950VAC. With two rows and 60 positions, it offers ample connectivity options, while its cantilever contact type and gold plating guarantee optimal signal integrity. The right-angle orientation and no-mounting design make installation a breeze, and the matte tin termination plating ensures long-term durability, even in harsh operating conditions ranging from -65 to 125°C. Compact yet robust, the EBM30DKAN is the perfect choice for demanding applications in aerospace, defense, and industrial settings.

