EBM30DKAS

Heilind Number:SULEBM30DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DKAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DKAS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DKAS

Detailed Description

Introducing the high-performance EBM30DKAS Board to Board PCB Connector, specially designed for demanding electronic applications. This female connector features PBT and Phosphor Bronze construction with gold plating, ensuring reliable conductivity and durability. With a 3A amperage rating and a voltage tolerance of 950 VAC, it guarantees optimal performance even in high-power systems. The Cantilever contact type and Thru Hole termination method provide secure and stable connections. This connector, with 60 positions arranged in 2 rows, offers efficient signal transmission. Its right-angle orientation and side hole mount type allow for versatile installation options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The Matte Tin termination plating enhances its longevity. The EBM30DKAS is the perfect choice for mission-critical applications in aerospace, defense, and industrial sectors.