EBM30DKAT

Heilind Number:SULEBM30DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DKAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DKAT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DKAT

Detailed Description

The EBM30DKAT is a high-performance female connector designed for optimal power and signal transmission in electronic devices. With a durable PBT housing and precision-crafted Phosphor Bronze contacts plated in Gold, this connector guarantees reliable conductivity and longevity. Featuring two rows of 60 cantilever contacts, it offers a secure and efficient connection in a right-angle orientation. The threaded mount and through-hole termination method ensure easy and stable installation on PCBs. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of applications. Measuring 13.97 mm in height and 9.4 mm in width, this connector is compact yet robust. Compliant with stringent quality standards, it is ideal for use in aerospace, defense, and other high-reliability industries. Upgrade your connectivity with the EBM30DKAT.