EBM30DKDD

Heilind Number:SULEBM30DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DKDD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DKDD

Detailed Description

Introducing the EBM30DKDD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Crafted with durability in mind, this connector features a robust construction of PBT and Phosphor Bronze, ensuring reliable performance even in demanding environments. With an amperage rating of 3A and a voltage tolerance of up to 950VAC, it offers safe and efficient power transmission. The gold-plated contacts on this connector guarantee excellent conductivity and signal integrity. Its cantilever contact type and thru-hole termination method provide secure and stable connections. Suitable for use in various electronic devices, this connector is ideal for applications that require high reliability and durability. Operating smoothly in a wide temperature range from -65 to 125°C, it is perfect for both commercial and industrial settings. With a sleek and compact design, measuring just 9.4mm in width and 15.49mm in height, it saves valuable space on PCBs. The EBM30DKDD is the perfect solution for your board-to-board connection needs, offering unmatched performance and quality.