EBM30DKDH

Heilind Number:SULEBM30DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DKDH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DKDH

Detailed Description

Introducing the EBM30DKDH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows and 60 positions, this connector offers reliable connectivity in tight spaces. Its female gender and clearance hole mount type make installation a breeze, while the thru-hole termination method ensures secure and stable connections. Constructed with PBT and Phosphor Bronze materials and gold-plated contacts, it guarantees excellent conductivity and durability. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. The cantilever contact type and straight orientation further enhance its versatility. With a connector height of 15.49 mm and width of 9.4 mm, it's both compact and efficient. Ideal for use in aerospace, defense, and industrial settings, the EBM30DKDH is the perfect choice for your connectivity needs.