EBM30DKDI

Heilind Number:SULEBM30DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DKDI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DKDI

Detailed Description

Introducing the EBM30DKDI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. This female connector features two rows with a pitch of 3.96mm and a total of 60 gold-plated phosphor bronze contacts, ensuring reliable signal transmission at an amperage of 3A and voltage of 950VAC. Its cantilever contact type and through-hole termination method provide sturdy and secure connections, while the threaded mount type allows for easy installation. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Measuring at a compact height of 15.49mm and width of 9.4mm, the EBM30DKDI is ideal for applications where space is limited. Trust in its matte tin termination plating for long-lasting durability. Elevate your connectivity solutions with this top-of-the-line connector.