| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM30DKDN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM30DKDN |
EBM30DKDN
| Heilind Number: | SULEBM30DKDN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM30DKDN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM30DKDN, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and durable design, this female connector features two rows of 60 positions, ensuring seamless connectivity. Its cantilever contact type, made of phosphor bronze with gold plating, guarantees reliable signal transmission even in harsh environments. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 950 VAC, this connector is built to withstand extreme conditions. The termination method of through-hole soldering, with matte tin plating, ensures secure and stable mounting. Measuring at just 15.49mm in height and 9.4mm in width, this connector is compact yet powerful. Trust the EBM30DKDN for efficient and dependable connections in your PCB designs.

