EBM30DKDT

Heilind Number:SULEBM30DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DKDT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEBM30DKDT

Detailed Description

Introducing the EBM30DKDT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows for secure connectivity, with a threaded mount type ensuring stability. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. The 3A amperage and 950VAC voltage rating make it suitable for power and signal transmission. Gold-plated phosphor bronze contacts and matte tin termination guarantee reliable performance. With a cantilever contact type and straight orientation, it ensures precise mating. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet efficient, with 60 positions for versatile connectivity. Trust the EBM30DKDT for your critical PCB interconnection needs.