EBM30DKED

Heilind Number:SULEBM30DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DKED
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DKED
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DKED

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBM30DKED. Designed for high-performance applications, this female connector features two rows of 60 cantilever contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity. With a pitch of 3.96mm and voltage rating of 950VAC, it can handle up to 3A of current, making it ideal for power transmission. The through-hole termination method and clearance hole mount type ensure secure and easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions (13.97mm height, 9.4mm width) make it space-efficient on PCBs. With matte tin termination plating for added durability, this connector is a dependable choice for your connectivity needs.