EBM30DKEH

Heilind Number:SULEBM30DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DKEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DKEH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DKEH

Detailed Description

Introducing the EBM30DKEH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Engineered with precision, this connector features two rows of 60 female contacts, each meticulously crafted from phosphor bronze with gold plating for optimal conductivity and durability. The cantilever contact type ensures secure mating, while the clearance hole mount type and thru-hole termination method offer easy installation. With a pitch of 3.96mm and voltage rating of 950VAC, it is suitable for high-power applications. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees reliable performance even in harsh environments. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust the EBM30DKEH for efficient and robust board-level connections in your electronic designs.