EBM30DKEI

Heilind Number:SULEBM30DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DKEI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DKEI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DKEI

Detailed Description

This PBT & Phosphor Bronze Board To Board PCB Connector, featuring a dual-row design with 60 positions, is designed for reliable power and signal transmission in electronic devices. With a current rating of 3A and a voltage rating of 950VAC, it ensures efficient performance. The connector is equipped with gold-plated phosphor bronze contacts for enhanced conductivity and durability. Its threaded mount type and thru-hole termination method offer secure and stable attachment to the PCB. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various environments. The right-angle orientation and cantilever contact type provide convenient and space-saving connectivity. With a compact connector height of 13.97mm and width of 9.4mm, it is ideal for applications with limited space. The matte tin termination plating adds to its reliability. Overall, the EBM30DKEI connector is a high-quality solution for demanding electronic systems.