EBM30DKEN

Heilind Number:SULEBM30DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DKEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DKEN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DKEN

Detailed Description

The EBM30DKEN is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a compact form factor and a pitch of 3.96mm (.156 inches), this connector is perfect for dense PCB layouts. Featuring 60 positions and a current rating of 3A, it ensures seamless connectivity in demanding applications. The female connector is right-angled for easy installation and offers a secure connection with its cantilever contact type. Constructed with durable phosphor bronze contacts plated with gold, it guarantees excellent conductivity and corrosion resistance. With a voltage rating of 950VAC, it is suitable for high-power applications. Operating in a wide temperature range of -65 to 125°C, it is highly reliable in harsh environments. The termination method is through-hole with matte tin plating, ensuring robust solder connections. This connector is ideal for use in aerospace, defense, and industrial electronic systems.