EBM30DKES

Heilind Number:SULEBM30DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DKES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DKES
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DKES

Detailed Description

This PBT & Phosphor Bronze Board To Board PCB Connector ( EBM30DKES) is designed for high-performance applications, offering a reliable connection with a maximum amperage of 3A and a voltage rating of 950 VAC. Featuring a female gender with two rows and a right-angle orientation, it provides versatility in circuit board assembly. The cantilever contact type, made of gold-plated phosphor bronze, ensures excellent conductivity and durability. With 60 positions and a pitch of 3.96mm, this connector allows for efficient signal transmission. Its side-hole mount and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, and with a connector height of 13.97mm and width of 9.4mm, it suits various industrial environments. The matte tin termination plating adds to its robustness. Perfect for demanding electronic systems, this connector guarantees high reliability and performance.