EBM30DKET

Heilind Number:SULEBM30DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DKET
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DKET
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DKET

Detailed Description

Introducing the EBM30DKET, a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with 60 positions, offering ample connectivity options. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. Gold-plated phosphor bronze contacts guarantee low contact resistance and long-term reliability. The cantilever contact type and right-angle orientation make it easy to mate and unmate in tight spaces. With an operating temperature range of -65 to 125°C, it is ideal for use in a wide range of industries. The matte tin termination plating ensures solderability and compatibility with lead-free processes. Measuring 13.97mm in height and 9.4mm in width, this compact connector saves valuable board space. Whether for aerospace, military, or industrial applications, the EBM30DKET is the perfect choice for high-reliability connectivity solutions.