EBM30DKJD

Heilind Number:SULEBM30DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DKJD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DKJD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DKJD

Detailed Description

Introducing the EBM30DKJD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring 60 positions across 2 rows, this connector ensures reliable connectivity in complex electronic systems. The female connector, with a right-angle orientation and through-hole termination method, offers ease of installation and secure attachment. Constructed with PBT housing and phosphor bronze contacts plated with gold, it guarantees excellent durability and conductivity. Operating at a voltage of 950 VAC and with an amperage of 3A, it meets strict performance standards. Its clearance hole mount type and matte tin termination plating further enhance its suitability for various industrial environments. With an operating temperature range of -65 to 125°C, this connector is ideal for applications requiring stability in harsh conditions. Trust the EBM30DKJD for seamless and efficient board-level connections in your electronic designs.