EBM30DKJH

Heilind Number:SULEBM30DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DKJH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DKJH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DKJH

Detailed Description

The PBT & Phosphor Bronze .00 Female Connector, with SKU EBM30DKJH, is a high-performance component designed for board-to-board and card edge connections. Featuring two rows of 60 contacts, it offers reliable connectivity in various electronic applications. The contact material is Phosphor Bronze with Gold plating, ensuring optimal signal transmission and durability. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, this connector is suitable for high-power environments. Its cantilever contact type and right-angle orientation facilitate easy mating and space-saving installation. The termination method is thru-hole with a clearance hole mount type, and the termination plating is Matte Tin for enhanced solderability. Operating temperature range of -65 to 125°C makes it suitable for harsh environments. With a connector height of 13.97mm (.55 in) and width of 9.4mm (.37 in), it offers a compact yet robust solution for your connectivity needs. Whether for industrial, aerospace, or telecommunications applications, the EBM30DKJH connector guarantees high reliability and performance.