EBM30DKJI

Heilind Number:SULEBM30DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DKJI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DKJI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DKJI

Detailed Description

Introducing the EBM30DKJI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT housing and precision-machined phosphor bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a 3A amperage rating and 950VAC voltage capability, it meets stringent performance requirements. Featuring a right-angle orientation and threaded mount type, it offers versatile installation options. Each of the 60 positions is meticulously engineered for optimal connectivity, with a cantilever contact type for secure mating. The termination method via thru hole soldering with matte tin plating guarantees long-term durability. With an operating temperature range of -65 to 125°C, it is suitable for harsh environments. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust. Perfect for industrial, aerospace, and telecommunications applications, the EBM30DKJI is the ideal choice for high-reliability connectivity solutions.