EBM30DKJN

Heilind Number:SULEBM30DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DKJN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DKJN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DKJN

Detailed Description

The EBM30DKJN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding industrial applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for high-power setups. The gold-plated contacts guarantee excellent conductivity, while the cantilever contact type and right-angle orientation facilitate easy and secure connections. With 60 positions and a pitch of 3.96mm, it offers ample connectivity options. The connector's robust design, operating temperature range of -65 to 125°C, and matte tin termination plating make it ideal for use in harsh environments. Whether for aerospace, defense, or industrial applications, the EBM30DKJN meets the highest standards of performance and reliability.