EBM30DKJT

Heilind Number:SULEBM30DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DKJT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DKJT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEBM30DKJT

Detailed Description

Introducing the EBM30DKJT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. Boasting a 3A amperage rating and 950VAC voltage capability, it offers robust power transmission. The female connector with two rows and threaded mount type guarantees secure installation. Utilizing a cantilever contact type with gold-plated phosphor bronze contacts, it ensures low contact resistance and high conductivity. With a pitch of 3.96mm, it facilitates precise PCB connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating enhances durability and solderability. Whether in aerospace, defense, or industrial sectors, the EBM30DKJT guarantees superior performance and reliability. Upgrade your interconnect solutions with this cutting-edge connector.