EBM30DKMI

Heilind Number:SULEBM30DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DKMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEBM30DKMI

Detailed Description

Introducing the EBM30DKMI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and 60 positions spread across two rows, this connector ensures secure and reliable connectivity. Featuring a female orientation and threaded mount type, it offers ease of installation. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating at a maximum voltage of 950 VAC and amperage of 3A, it meets stringent performance requirements. The termination method is wire wrap, with matte tin plating for added durability. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Compact in size, with a height of .61in (15.49mm) and a width of .37in (9.4mm), it is ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the EBM30DKMI delivers unparalleled reliability and performance. Upgrade your connectivity solutions with this cutting-edge connector.