EBM30DKMN

Heilind Number:SULEBM30DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DKMN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DKMN

Detailed Description

Introducing the EBM30DKMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capability of 950VAC, it meets stringent electrical requirements. The female connector has two rows with 60 positions, offering ample connectivity options. Utilizing a wire wrap termination method and a cantilever contact type, it guarantees secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and compact design with a height of 15.49mm and a width of 9.4mm make it easy to integrate into PCB layouts. Trusted in hi-rel applications, the EBM30DKMN is the perfect choice for your connectivity needs.