Introducing the EBM30DKMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets the needs of power and signal transmission in various systems. The connector, with its two rows of 60 female contacts, offers ample connectivity options. Its side hole mount type and wire wrap termination method provide secure and efficient installation. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The cantilever contact type and straight orientation further enhance its versatility. With a compact size, measuring just .61 inches in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating ensures compatibility with RoHS regulations. Ideal for use in aerospace, defense, and other high-reliability industries, the EBM30DKMS connector guarantees exceptional performance.