EBM30DKMT

Heilind Number:SULEBM30DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DKMT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DKMT

Detailed Description

Introducing the EBM30DKMT, a high-performance PCB connector designed for reliable and secure board-to-board connections. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures excellent conductivity and durability. With a 3A amperage and 950VAC voltage rating, it guarantees efficient power transmission even in demanding applications. The straight orientation, threaded mount type, and wire wrap termination method make installation easy and convenient. Boasting 60 positions across 2 rows, it offers ample connectivity options. Operating flawlessly in a wide temperature range from -65°C to 125°C, this connector is suitable for use in various environments. The Matte Tin termination plating enhances its longevity. Ideal for hi-rel applications, the EBM30DKMT is a must-have component for any electronic system requiring secure board-level connections.