EBM30DKND

Heilind Number:SULEBM30DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DKND
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DKND
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DKND

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM30DKND. Designed for high-performance applications, this connector offers a maximum amperage of 3A and a voltage rating of 950VAC, ensuring reliable power transmission. With a gender specification of female and two rows of 60 positions, it allows for secure and efficient connectivity. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Featuring a clearance hole mount type and card extender termination method, installation is convenient and straightforward. The cantilever contact type and straddle orientation further enhance its functionality. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with dimensions of 9.4mm (width) and 13.97mm (height), makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures compatibility with various soldering processes. Meeting stringent quality standards, this connector is a dependable choice for board-to-board connections in demanding applications.