EBM30DKNH

Heilind Number:SULEBM30DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DKNH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DKNH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DKNH

Detailed Description

Introducing the PBT & Phosphor Bronze PCB Connector, SKU EBM30DKNH. With a rugged construction and high-performance capabilities, this female connector is designed to meet the demands of industrial applications. Featuring two rows of contacts, each made of durable phosphor bronze and plated with gold, it ensures reliable signal transmission. The clearance hole mount type and card extender termination method offer easy installation and secure connectivity. With a pitch of 3.96mm and voltage rating of 950VAC, it is suitable for high-power PCB connections. The cantilever contact type and straddle orientation provide stable contact with a total of 60 positions, while the matte tin termination plating ensures long-term durability. Operating in a wide temperature range of -65 to 125°C, this connector guarantees performance in harsh environments. At a compact size of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained applications. Perfect for hi-rel board-to-board and card edge connections, the EBM30DKNH is the ultimate solution for your PCB interconnect needs.