EBM30DKNI

Heilind Number:SULEBM30DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DKNI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DKNI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DKNI

Detailed Description

Introducing the EBM30DKNI, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. This female connector features two rows of 60 cantilever contacts made of durable Phosphor Bronze with Gold plating, ensuring optimal conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-power applications. The connector, with a threaded mount type and card extender termination method, offers secure and easy installation on PCBs. Operating in a wide temperature range of -65 to 125°C, it is ideal for use in aerospace, defense, and industrial applications. The EBM30DKNI guarantees superior performance and durability, making it the perfect choice for mission-critical systems. Elevate your connectivity with this top-of-the-line component.