EBM30DKNN

Heilind Number:SULEBM30DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DKNN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DKNN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEBM30DKNN

Detailed Description

The PBT & Phosphor Bronze .00 female connector, SKU EBM30DKNN, offers reliable connectivity in high-performance electronic applications. With a current rating of 3A and a voltage tolerance of 950VAC, this connector is designed for optimal power transmission. Featuring two rows of 60 cantilever contacts plated with gold, it ensures low contact resistance and high signal integrity. The contact material, phosphor bronze, provides excellent durability and corrosion resistance. With a pitch of 3.96mm, it is compatible with standard PCB layouts. Its straddle orientation and card extender termination method make it easy to install and remove. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environmental conditions. Its compact design, measuring 13.97mm in height and 9.4mm in width, saves space on the PCB. The matte tin termination plating ensures solderability and RoHS compliance. Perfect for board-to-board and card edge connections, the EBM30DKNN is a versatile solution for your connectivity needs.